
Automotive-grade, dual-channel operational amplifier featuring a 6 MHz unity-gain bandwidth and 2.7 V/µs nominal slew rate. This voltage-feedback architecture boasts a low input offset voltage of 1050 µV maximum and an average bias current of 0.9 µA maximum. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages up to 40 V. The 8-terminal, R-PDSO-G8 package offers frequency compensation and low-offset capabilities.
Sign in to ask questions about the Stmicroelectronics TSB712AIYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSB712AIYDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 1050 |
| Average Bias Current-Max (IIB) | 0.9 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0003 |
| Slew Rate-Nom | 2.7 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 177827.941 |
| Unity Gain BW-Nom | 6000 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 2.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSB712AIYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.