The TSB712IYST is a dual-channel operational amplifier from Stmicroelectronics, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 5V, with a maximum limit of 40V. The op amp features an input offset voltage of up to 1400mV and a slew rate of 2.7V/us. It also has a common-mode reject ratio of 105 dB and a unity gain bandwidth of 6 MHz. The device is packaged in a TSSOP-8 format and meets the AEC-Q100 screening level.
Sign in to ask questions about the Stmicroelectronics TSB712IYST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSB712IYST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 1400 |
| Average Bias Current-Max (IIB) | 0.9 |
| Slew Rate-Nom | 2.7 |
| Common-mode Reject Ratio-Nom | 105 |
| Unity Gain BW-Nom | 6000 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSB712IYST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.