Automotive-grade, dual-channel operational amplifier featuring a 22 MHz unity gain bandwidth and 11 V/µs nominal slew rate. This voltage-feedback architecture boasts a maximum input offset voltage of 1050 µV and a maximum bias current of 0.9 µA. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages up to 40V. The 8-terminal, 3.9mm x 4.9mm package is AEC-Q100 qualified.
Stmicroelectronics TSB7192AIYDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 1050 |
| Average Bias Current-Max (IIB) | 0.9 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Slew Rate-Nom | 11 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 22000 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 7.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSB7192AIYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.