
High-side current sense amplifier featuring a 500kHz -3dB bandwidth and 90dB CMRR. This single-channel analog IC operates from a 4V to 24V supply, with a typical supply current of 165uA. It offers a voltage gain of 26.02dB and a slew rate of 0.9V/µs. Packaged in a compact SOT-23 surface-mount case, this RoHS compliant component is suitable for applications requiring precise current monitoring.
Sign in to ask questions about the Stmicroelectronics TSC101AILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSC101AILT technical specifications.
| -3db Bandwidth | 500kHz |
| Bandwidth | 500kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Height | 1.3mm |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Offset Voltage-Max | 2.3mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 165uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Slew Rate-Nom | 0.9V/µs |
| Voltage Gain | 26.02dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSC101AILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
