High-side current sense operational amplifier featuring a 1.5mV input offset voltage and 7µA input bias current. Offers 800kHz -3dB bandwidth and a 0.45V/µs slew rate, with a high 105dB common mode rejection ratio. Operates from a 3.5V to 5.5V supply, consuming a maximum of 450µA. Packaged in a compact 4.5mm x 3.1mm x 1.05mm TSSOP for surface mounting, this AEC-Q100 qualified component is RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Stmicroelectronics TSC1021AIYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSC1021AIYPT technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 105dB |
| Height | 1.05mm |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 450uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.45V/µs |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSC1021AIYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
