
High-side current sense amplifier featuring a 1.5% accuracy and 800kHz -3dB bandwidth. This single-channel operational amplifier offers a 75dB Common Mode Rejection Ratio and a 1.5mV maximum input offset voltage. Operating from a 3.5V to 5.5V supply, it consumes 300µA of operating supply current. The component is housed in a lead-free, RoHS compliant TSSOP package suitable for surface mounting, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics TSC1021BIPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSC1021BIPT technical specifications.
| -3db Bandwidth | 800kHz |
| Accuracy | 1.5% |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Offset Voltage-Max | 1.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Slew Rate-Nom | 0.45V/µs |
| Voltage Gain | 33.98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSC1021BIPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
