
Single-channel current sense amplifier with 800kHz -3dB bandwidth and 0.45V/µs slew rate. Features a 105dB common mode rejection ratio and operates from a 3.5V to 5.5V supply voltage, consuming a maximum of 450µA. Input offset voltage is 1.5mV with a 7µA input bias current. Packaged in an 8-pin TSSOP for surface mounting, this component is RoHS compliant and designed for automotive applications.
Sign in to ask questions about the Stmicroelectronics TSC1021BIYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSC1021BIYPT technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 105dB |
| Height | 1.05mm |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 450uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.45V/µs |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSC1021BIYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
