
The TSC1031IYD is a single-channel current sense amplifier in an 8-pin SO package. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a maximum input offset voltage of 0.5 millivolts at 5 volts and a maximum input bias current of 15 microamperes at 5 volts and -40 to 125 degrees Celsius. The package is a lead-frame SMT type with a gull-wing lead shape and a seated plane height of 1.75 millimeters.
Sign in to ask questions about the Stmicroelectronics TSC1031IYD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSC1031IYD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Current Sense Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage | 0.5@5VmV |
| Maximum Input Bias Current | 0.015@5V@-40C to 125CuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TSC1031IYD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.