
Single-channel current sense amplifier featuring a 24V maximum supply voltage and 4V minimum supply voltage. This surface mount device offers 95dB common mode rejection ratio and a 5.5uA input bias current. Operating at 1mA supply current, it delivers 2mA output current per channel. Packaged in a 5-pin SOT-23, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics TSC888AILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSC888AILT technical specifications.
| Accuracy | 6% |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 95dB |
| Input Bias Current | 5.5uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSC888AILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
