
The TSC888BILT is a single-channel IC with a common mode rejection ratio of 95dB and an input bias current of 5.5uA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4V and 24V. The IC is packaged in a SOT-23 case and is available in a tape and reel packaging. It is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics TSC888BILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSC888BILT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 95dB |
| Input Bias Current | 5.5uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 33.98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSC888BILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
