
Analog current sense amplifier, SOT-23-5 package, offering a 40dB voltage gain and 2mA output current per channel. Features a wide operating supply voltage range of 4V to 24V and a low operating supply current of 1mA. Boasts a high Common Mode Rejection Ratio of 95dB and an input bias current of 5.5uA. Operates across a temperature range of -40°C to 85°C, is lead-free, RoHS compliant, and designed for surface mount applications.
Sign in to ask questions about the Stmicroelectronics TSC888CILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSC888CILT technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 95dB |
| Input Bias Current | 5.5uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 2mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSC888CILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
