
The TSH103ID is a 3-channel audio amplifier from Stmicroelectronics with a gain of 6dB and a bandwidth of 9.4MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The amplifier is RoHS compliant and lead-free, and is packaged in a surface-mount SO package.
Sign in to ask questions about the Stmicroelectronics TSH103ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH103ID technical specifications.
| -3db Bandwidth | 9.4MHz |
| Package/Case | SO |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 56mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSH103 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH103ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.