
OP-AMP, 10000uV OFFSET-MAX, 140MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8
Sign in to ask questions about the Stmicroelectronics TSH10ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH10ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 140MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 6V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 150V/µs |
| Supply Current | 40mA |
| Technology | BIPOLAR |
| Voltage Gain | 58.06dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH10ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
