
Low noise, current feedback operational amplifier featuring a 100MHz -3dB bandwidth and 450V/µs slew rate. This single-circuit IC operates with a dual supply voltage range of 2.5V to 6V or a single supply of 5V to 12V, drawing 4mA of operating supply current. It offers a 58dB Common Mode Rejection Ratio and a 49dB Power Supply Rejection Ratio, with an output current of 47mA per channel. Packaged in a SOT-23-5 for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics TSH110ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH110ILT technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 100MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 6V |
| Output Current | 47mA |
| Output Current per Channel | 47mA |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH110ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
