
Single low-noise operational amplifier featuring a 100MHz gain bandwidth product and 450V/µs slew rate. This surface-mount device operates from a 2.5V to 6V dual supply or 5V to 12V single supply, with a typical operating supply current of 4mA. It offers a 58dB common mode rejection ratio and a 3mV maximum input offset voltage. The component is housed in an 8-pin SOIC package.
Sign in to ask questions about the Stmicroelectronics TSH111ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH111ID technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 6V |
| Output Current | 47mA |
| Output Current per Channel | 47mA |
| Output Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 450V/µs |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH111ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.