
Dual operational amplifier featuring a 100MHz gain bandwidth product and 100MHz -3dB bandwidth. This surface mount device offers a 450V/µs slew rate and 47mA output current per channel. Operating from a minimum dual supply voltage of 2.5V to a maximum of 6V, or a single supply of 5V to 12V, it provides 58dB common mode rejection and 49dB power supply rejection. The component has a maximum input offset voltage of 3mV and an input bias current of 14uA, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics TSH112ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH112ID technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 6V |
| Output Current | 47mA |
| Output Current per Channel | 47mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| RoHS Compliant | No |
| Slew Rate | 450V/µs |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH112ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
