
Triple operational amplifier featuring a 100MHz gain bandwidth product and 100MHz -3dB bandwidth. This surface mount device offers a 450V/µs slew rate and 47mA output current per channel. Operating from a dual supply range of 2.5V to 6V or a single supply of 5V to 12V, it boasts a 58dB CMRR and 49dB PSRR. The component is housed in a 14-pin SO package and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics TSH113ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH113ID technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 6V |
| Output Current | 47mA |
| Output Current per Channel | 47mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH113ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
