
Quad operational amplifier featuring a 100MHz gain bandwidth product and 450V/µs slew rate. This low-noise, large-bandwidth op-amp offers a 100MHz -3dB bandwidth and operates from a 2.5V to 6V dual supply or 5V to 12V single supply. With 4 channels, it provides 47mA output current per channel and a 14µA input bias current. Packaged in SO for surface mounting, this RoHS compliant component boasts a 58dB CMRR and 49dB PSRR.
Sign in to ask questions about the Stmicroelectronics TSH114ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH114ID technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 6V |
| Output Current | 47mA |
| Output Current per Channel | 47mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH114ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.