Quad low noise operational amplifier featuring a 100MHz gain bandwidth product and 450V/µs slew rate. This surface mount device operates from a 2.5V to 12V supply range, with a typical operating supply voltage of 9V and a supply current of 20mA. It offers a 58dB common mode rejection ratio and 49dB power supply rejection ratio, with an input bias current of 14µA and an input offset voltage of 3mV. The TSSOP package measures 5.1mm x 4.48mm x 1.05mm and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TSH114IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH114IPT technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 100MHz |
| Height | 1.05mm |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 47mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 20mA |
| Width | 4.48mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH114IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
