
Single-channel, general-purpose operational amplifier featuring a 120MHz gain bandwidth product and 150V/µs slew rate. This BICMOS technology device offers a low input bias current of 2pA and an input offset voltage of 3mV. It operates from a dual supply voltage range of 3V to 6V, with a maximum operating temperature of 125°C. The SOIC package is designed for surface mounting and provides an output current of 70mA per channel.
Sign in to ask questions about the Stmicroelectronics TSH11ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH11ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 150V/µs |
| Supply Current | 40mA |
| Technology | BICMOS |
| Voltage Gain | 58.06dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH11ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
