
The TSH173ID is a 3-channel specialized IC from Stmicroelectronics, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply voltage. The IC has an operating supply current of 7.4mA and can deliver an output current of up to 34mA. It is compliant with RoHS regulations and is available in a 100-piece rail/tube packaging.
Sign in to ask questions about the Stmicroelectronics TSH173ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH173ID technical specifications.
| -3db Bandwidth | 8.2MHz |
| Package/Case | SOIC |
| Height | 1.25mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 7.4mA |
| Operating Supply Voltage | 5V |
| Output Current | 34mA |
| Output Current per Channel | 38mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSH173 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH173ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
