
Dual operational amplifier featuring a 25MHz gain bandwidth product and 15V/µs slew rate. This general-purpose bipolar IC offers a voltage gain of 100dB and a wide operating supply voltage range from 3V to 30V. With a common mode rejection ratio of 80dB and a low input bias current of 650nA, it is suitable for surface mount applications in a 5mm x 4mm x 1.25mm SO package. Operating current is 2.15mA with an output current of 37mA per channel.
Sign in to ask questions about the Stmicroelectronics TSH22ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH22ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 25MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 25MHz |
| Height | 1.25mm |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.15mA |
| Operating Supply Voltage | 15V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 2.75mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH22ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
