
Quad operational amplifier featuring a 25MHz gain bandwidth product and 15V/µs slew rate. This general-purpose, bipolar op-amp offers a wide operating voltage range from 1.5V to 30V and a high common mode rejection ratio of 80dB. Designed for surface mounting in a SOIC package, it operates across a temperature range of -40°C to 125°C. Key specifications include 37mA output current per channel and 2.15mA operating supply current.
Sign in to ask questions about the Stmicroelectronics TSH24IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH24IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 25MHz |
| Height | 1.6mm |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Offset Voltage-Max | 2.5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.15mA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 37mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Slew Rate-Nom | 15V/µs |
| Supply Current | 2.75mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH24IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
