
Single-channel operational amplifier featuring a 200MHz -3dB bandwidth and 230V/µs slew rate. This surface mount device, housed in a SOT-23-5 package, offers a 1.8mV maximum input offset voltage and 46µA input bias current. It operates with a dual supply voltage range of 2.25V to 2.75V or a single supply voltage from 4.5V to 5.5V, with a typical operating supply current of 15.3mA. The amplifier provides 60dB common mode rejection ratio and 76dB power supply rejection ratio, with a maximum output current of 82mA per channel.
Sign in to ask questions about the Stmicroelectronics TSH300ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH300ILT technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 46uA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15.3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 82mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 230V/µs |
| Supply Current | 19.5mA |
| Voltage Gain | 67dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH300ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
