
Single-channel operational amplifier featuring a 120MHz gain bandwidth product and 230MHz -3dB bandwidth. This surface mount device, housed in a SOT-23-5 package, offers a 115V/µs slew rate and 110mA output current. Operating from a 2.25V to 5.5V supply range, it provides 57dB CMRR and 50dB PSRR, with a maximum input offset voltage of 6.5mV and 12uA input bias current. Rated for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics TSH310ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH310ILT technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current | 110mA |
| Output Current per Channel | 110mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OptimWatt™ |
| Slew Rate | 115V/µs |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH310ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
