
The TSH321ID is a general purpose operational amplifier with a gain bandwidth product of 300MHz. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-8 package. The device has a low input bias current of 2pA and an input offset voltage of 500uV. It can supply up to 100mA of output current and has a slew rate of 400V/µs. The TSH321ID is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics TSH321ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH321ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 6V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Current | 30mA |
| Technology | BICMOS |
| Voltage Gain | 62.28dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH321ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.