
Single-channel, surface-mount buffer amplifier featuring a 320MHz -3dB bandwidth and 780V/µs slew rate. Operates from a 4.5V to 5.5V supply, with a typical supply current of 9.8mA. Delivers up to 87mA output current per channel and exhibits a 6.02dB voltage gain. Housed in an SO package, this component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics TSH340ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH340ID technical specifications.
| -3db Bandwidth | 320MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 320MHz |
| Package/Case | SO |
| Input Bias Current | 16uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 87mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Output Current | 100mA |
| Output Current per Channel | 87mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 715mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 780V/µs |
| Supply Current | 12.8mA |
| Termination | SMD/SMT |
| Voltage Gain | 6.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH340ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
