
Single-channel buffer amplifier featuring a 320MHz -3dB bandwidth and 6dB voltage gain. This surface-mount integrated circuit operates from a 3V to 5.5V supply, delivering 87mA output current per channel. It boasts a 780V/µs slew rate and a 9.8mA operating supply current. Packaged in SO, this component is designed for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics TSH340IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH340IDT technical specifications.
| -3db Bandwidth | 320MHz |
| Package/Case | SO |
| Gain | 6dB |
| Input Bias Current | 16uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Output Current | 100mA |
| Output Current per Channel | 87mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 715mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 780V/µs |
| Slew Rate-Nom | 780V/µs |
| Supply Current | 12.8mA |
| Voltage Gain | 6.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH340IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
