
Buffer amplifier, single-channel, featuring a 320MHz -3dB bandwidth and 780V/µs slew rate. This surface mount component operates from a 3V to 5.5V supply, with a typical supply current of 9.8mA. It offers 1dB gain and 87mA output current per channel, housed in a SOT-23 package. Designed for a wide temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TSH340ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH340ILT technical specifications.
| -3db Bandwidth | 320MHz |
| Package/Case | SOT-23 |
| Gain | 1dB |
| Input Bias Current | 16uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Output Current | 100mA |
| Output Current per Channel | 87mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 780V/µs |
| Slew Rate-Nom | 780V/µs |
| Supply Current | 12.8mA |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH340ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
