
Single-channel audio amplifier IC featuring a 300MHz -3dB bandwidth and 400V/µs slew rate. Operates from a 3V to 5.5V supply with low input and output rail capability of 40mV/GND. Offers 100mA output current per channel and a 60dB common mode rejection ratio. Surface mountable in an SO package, this amplifier is designed for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics TSH341ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH341ID technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 715mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| Supply Current | 12.7mA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH341ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
