
Stmicroelectronics TSH343ID technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | SO |
| Height | 1.25mm |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 14.4mA |
| Operating Supply Voltage | 5V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSH343 |
| Slew Rate | 780V/µs |
| Supply Type | Single |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH343ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
