
The TSH343IDT is a 3-channel video amplifier from Stmicroelectronics with a -3db bandwidth of 280MHz. It is packaged in a surface mount SO package and has a maximum power dissipation of 800mW. The operating temperature range is from -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TSH343IDT technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 14.4mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 780V/µs |
| Slew Rate-Nom | 780V/µs |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
