
Triple video buffer with 340MHz -3dB bandwidth and 740V/µs slew rate. Features three independent amplifiers, each capable of 93mA output current. Operates from a single supply voltage between 3V and 5.5V, with a typical operating supply current of 10.1mA. Packaged in a 5mm x 4mm x 1.25mm SOIC surface-mount case, suitable for operation from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TSH344ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH344ID technical specifications.
| -3db Bandwidth | 340MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Height | 1.25mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 93mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 10.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 93mA |
| Output Current per Channel | 93mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TSH344 |
| Slew Rate | 740V/µs |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH344ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.