
340MHz single-supply triple video buffer
Sign in to ask questions about the Stmicroelectronics TSH344IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH344IDT technical specifications.
| -3db Bandwidth | 340MHz |
| Package/Case | SO |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 10.1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 93mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSH344 |
| Slew Rate | 740V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH344IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.