
The TSH345ID is a 3-channel audio amplifier from Stmicroelectronics, packaged in a lead-free SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The amplifier draws 44.6mA of operating supply current from a 5V supply voltage and can deliver up to 134mA of output current per channel. It is available in rail/Tube packaging and is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TSH345ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH345ID technical specifications.
| -3db Bandwidth | 36MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 44.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 134mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 45mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH345ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
