
BUFFER AMPLIFIER, PDSO8, ROHS COMPLIANT, SOP-8
Sign in to ask questions about the Stmicroelectronics TSH346ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH346ID technical specifications.
| -3db Bandwidth | 36MHz |
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 44.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 134mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TSH346 |
| Supply Current | 45mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH346ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.