
Triple buffer amplifier featuring a 36MHz -3dB bandwidth and 6dB gain. This surface mount integrated circuit operates from a 4.5V to 5.5V supply voltage, with a typical operating supply current of 44.6mA. It delivers 134mA output current per channel and is housed in a compact SO package measuring 4.9mm in length, 3.9mm in width, and 1.25mm in height. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TSH346IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 36MHz |
| Package/Case | SO |
| Gain | 6dB |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 44.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 134mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TSH346 |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH346IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.