
Dual FM receiver with audio amplifiers
Sign in to ask questions about the Stmicroelectronics TSH511CFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH511CFT technical specifications.
| Package/Case | TQFP |
| Current - Receiving | 15mA |
| Frequency | 2.8MHz |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Series | TSH511 |
| Supply Current | 15mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH511CFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.