
General-purpose operational amplifier IC featuring a voltage feedback architecture. Offers a 74MHz -3dB bandwidth and a 60MHz gain bandwidth product. This single-circuit, single-channel amplifier boasts a high slew rate of 86V/µs and an output current of 45mA per channel. Operates with a dual supply voltage range of 2.25V to 6V or a single supply from 4.5V to 12V. Features 85dB common mode rejection ratio and 70dB power supply rejection ratio. Surface mountable in an 8-pin SO package, this lead-free and RoHS compliant component is designed for a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Stmicroelectronics TSH61CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH61CDT technical specifications.
| -3db Bandwidth | 74MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 86V/µs |
| Supply Current | 8.2mA |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH61CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.