
Quad operational amplifier IC featuring voltage feedback architecture. Delivers a 74MHz -3dB bandwidth and 60MHz gain bandwidth product. Offers 45mA output current per channel with a 86V/µs slew rate. Operates from a 2.25V to 12V supply range, with a typical operating voltage of 6V. Features 85dB CMRR and 70dB PSRR. Packaged in a 14-pin SO surface mount configuration, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics TSH64CDT technical specifications.
| -3db Bandwidth | 74MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 86V/µs |
| Supply Current | 32.8mA |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 78dB |
| RoHS | Compliant |
No datasheet is available for this part.