
Wide band RF amplifier operating from 40 MHz to 1 GHz, featuring 30dB gain at 450MHz. This integrated circuit offers a 1GHz bandwidth and a low noise figure of 4.5dB. It operates with a supply voltage range of 1.5V to 5V, consuming 53mA at 3V. The amplifier delivers a P1dB of 12dBm and is housed in an SO package.
Stmicroelectronics TSH690ID technical specifications.
| Bandwidth | 1GHz |
| Package/Case | SO |
| Frequency | 40MHz |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.5V |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 1 GHz |
| Operating Supply Current | 53mA |
| Operating Supply Voltage | 3V |
| P1dB | 12dBm |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSH690 |
| Supply Current | 105mA |
| Test Frequency | 450MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH690ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
