
The TSH690IDT is a single-channel RF amplifier with a gain of 30dB. It operates over a frequency range of 40MHz to 1GHz and has a maximum operating temperature of 85°C. The device is packaged in a SOIC package and is lead free. It requires an operating supply voltage of 3V and a supply current of 105mA. The amplifier is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics TSH690IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH690IDT technical specifications.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 5.4dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 1 GHz |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 3V |
| P1dB | 14.3dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TSH690 |
| Supply Current | 105mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH690IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.