
Single-channel, general-purpose operational amplifier featuring rail-to-rail output. Achieves a -3dB bandwidth of 100MHz and a slew rate of 105V/µs. Operates from a minimum dual supply voltage of 1.5V up to a maximum of 6V, or a single supply from 3V to 12V. Offers a high common mode rejection ratio of 72dB and a power supply rejection ratio of 75dB. Surface mountable in an SO package, this amplifier is designed for video applications.
Sign in to ask questions about the Stmicroelectronics TSH70CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH70CDT technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 105V/µs |
| Slew Rate-Nom | 85V/µs |
| Supply Current | 10.5mA |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 84dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH70CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.