Dual channel, rail-to-rail operational amplifier featuring a 100MHz -3dB bandwidth and 105V/µs slew rate. This general-purpose op-amp offers a 65MHz gain bandwidth product and operates with dual supply voltages from 1.5V to 6V, or single supply from 3V to 12V. Designed for surface mount applications, it is housed in a SOIC package and provides 55mA output current per channel. Key performance metrics include a 72dB CMRR and 75dB PSRR.
Sign in to ask questions about the Stmicroelectronics TSH72CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH72CD technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 65MHz |
| Height | 1.25mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 10mV |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 55mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 105V/µs |
| Supply Current | 21mA |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 84dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH72CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
