
Quad operational amplifier featuring a 100MHz -3dB bandwidth and 105V/µs slew rate. This general-purpose op-amp supports dual supply voltages from 1.5V to 6V, with a maximum single supply of 12V. It offers a 65MHz gain bandwidth product and 84dB voltage gain, with an output current of 55mA per channel. The surface-mount device operates within a 0°C to 70°C temperature range and exhibits a 72dB CMRR and 75dB PSRR.
Sign in to ask questions about the Stmicroelectronics TSH74CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH74CD technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 65MHz |
| Height | 1.65mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 10mV |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 105V/µs |
| Supply Current | 42mA |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 84dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSH74CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
