
Single-channel, general-purpose operational amplifier featuring a 100MHz -3dB bandwidth and 65MHz gain bandwidth product. This rail-to-rail video op-amp offers a high slew rate of 105V/µs and an output current of 55mA. Operating from dual supply voltages between 2.25V and 6V, or single supply from 4.5V to 12V, it exhibits a typical supply current of 9.8mA. The device boasts a common mode rejection ratio of 72dB and a power supply rejection ratio of 75dB. Packaged in SOIC for surface mounting, this component is designed for efficient video amplification applications.
Sign in to ask questions about the Stmicroelectronics TSH80ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH80ID technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current | 55mA |
| Output Current per Channel | 55mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 105V/µs |
| Supply Current | 10.5mA |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 84dB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH80ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.