
Single-channel, general-purpose operational amplifier featuring a 100MHz -3dB bandwidth and 65MHz gain bandwidth product. This rail-to-rail video op-amp offers a high slew rate of 118V/µs and an output current of 55mA. Operating from a minimum dual supply voltage of 2.25V up to a maximum of 6V, or a single supply from 4.5V to 12V, it consumes 9.8mA of supply current. The component boasts a Common Mode Rejection Ratio of 72dB and a Power Supply Rejection Ratio of 75dB, with an input offset voltage of 10mV. Packaged in a SOT-23 for surface mounting, this RoHS compliant integrated circuit is designed for efficient video amplification.
Sign in to ask questions about the Stmicroelectronics TSH80ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH80ILT technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 12mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current | 55mA |
| Output Current per Channel | 55mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 118V/µs |
| Slew Rate-Nom | 118V/µs |
| Supply Current | 10.5mA |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH80ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.