
Single-channel, general-purpose operational amplifier featuring rail-to-rail output and a 100MHz -3dB bandwidth. This surface-mount SO package op-amp offers a 65MHz gain bandwidth product and a 118V/µs slew rate. It operates with a dual supply voltage range of 2.25V to 6V or a single supply from 4.5V to 12V, consuming 9.8mA typical operating current. Specifications include 800µV input offset voltage, 6µA input bias current, 72dB CMRR, and 84dB voltage gain, with 55mA output current capability.
Sign in to ask questions about the Stmicroelectronics TSH80IYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH80IYDT technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current | 55mA |
| Output Current per Channel | 55mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 118V/µs |
| Supply Current | 10.5mA |
| Voltage Gain | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH80IYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
