
High-performance operational amplifier featuring a 100MHz -3dB bandwidth and 118V/µs slew rate. This general-purpose op-amp offers rail-to-rail output, a 65MHz gain bandwidth product, and a 72dB common mode rejection ratio. Designed for surface mounting in a SOT-23-5 package, it operates from a 2.5V to 6V dual supply or 4.5V to 12V single supply. With a low input bias current of 6µA and an input offset voltage of 800µV, it delivers 55mA output current per channel. This RoHS compliant component is suitable for automotive applications and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Stmicroelectronics TSH80IYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSH80IYLT technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Output Current per Channel | 55mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 118V/µs |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH80IYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
