
Single-channel operational amplifier featuring a 100MHz -3dB bandwidth and 65MHz gain bandwidth product. This general-purpose op-amp offers a 105V/µs slew rate and 55mA output current. It operates with dual supply voltages ranging from 2.25V to 6V, or a single supply from 4.5V to 12V. The device boasts a 72dB Common Mode Rejection Ratio and 75dB Power Supply Rejection Ratio. Packaged in an SOIC surface-mount case, it operates within a temperature range of -40°C to 85°C.
Stmicroelectronics TSH81ID technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 65MHz |
| Height | 1.25mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 10mV |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 6V |
| Output Current | 55mA |
| Output Current per Channel | 55mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| Slew Rate | 105V/µs |
| Supply Current | 10.5mA |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 84dB |
| Width | 3.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
